
A22NN-MGA-NAA-G101-NN | |
|---|---|
DigiKey Part Number | Z8300-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-MGA-NAA-G101-NN |
Description | SWITCH PUSH DPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-MGA-NAA-G101-NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Full Guard Bezel | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,705.30000 | ₹1,705.30 |
| 10 | ₹1,471.87300 | ₹14,718.73 |
| 25 | ₹1,387.80040 | ₹34,695.01 |
| 50 | ₹1,327.24820 | ₹66,362.41 |
| 100 | ₹1,269.25860 | ₹1,26,925.86 |
| 250 | ₹1,196.29952 | ₹2,99,074.88 |
| 500 | ₹1,143.79478 | ₹5,71,897.39 |