
A22NN-MNM-NGA-G002-NN | |
|---|---|
DigiKey Part Number | Z6109-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-MNM-NGA-G002-NN |
Description | SWITCH PUSH SPST-NC 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-MNM-NGA-G002-NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,555.27000 | ₹1,555.27 |
| 10 | ₹1,342.34400 | ₹13,423.44 |
| 25 | ₹1,265.68960 | ₹31,642.24 |
| 50 | ₹1,210.50480 | ₹60,525.24 |
| 100 | ₹1,157.62170 | ₹1,15,762.17 |
| 250 | ₹1,091.10740 | ₹2,72,776.85 |
| 500 | ₹1,043.23778 | ₹5,21,618.89 |