
A22NN-MPA-NYA-G101-NN | |
|---|---|
DigiKey Part Number | Z6176-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-MPA-NYA-G101-NN |
Description | SWITCH PUSH DPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-MPA-NYA-G101-NN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,240.19000 | ₹2,240.19 |
| 10 | ₹1,932.86400 | ₹19,328.64 |
| 25 | ₹1,822.34560 | ₹45,558.64 |
| 50 | ₹1,742.80180 | ₹87,140.09 |
| 100 | ₹1,666.57570 | ₹1,66,657.57 |
| 250 | ₹1,570.69476 | ₹3,92,673.69 |
| 500 | ₹1,501.67934 | ₹7,50,839.67 |