Configurable Switch Body Selector Illuminated - White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-2MM-TWA

DigiKey Part Number
Z6788-ND
Manufacturer
Manufacturer Product Number
A22NZ-2MM-TWA
Description
CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated - White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - White
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Omron, A22NW
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹883.40000₹883.40
10₹800.28100₹8,002.81
25₹769.34360₹19,233.59
50₹746.71800₹37,335.90
100₹724.74480₹72,474.48
250₹696.68092₹1,74,170.23
500₹676.16508₹3,38,082.54
1,000₹656.24656₹6,56,246.56
Manufacturers Standard Package