
A22NZ-3RM-01DA | |
|---|---|
DigiKey Part Number | Z5853-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-3RM-01DA |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NK | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,387.54000 | ₹1,387.54 |
| 10 | ₹1,256.33400 | ₹12,563.34 |
| 25 | ₹1,207.72800 | ₹30,193.20 |