
A22NZ-BGA-TRA | |
|---|---|
DigiKey Part Number | Z6646-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BGA-TRA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,091.21000 | ₹1,091.21 |
| 10 | ₹988.42400 | ₹9,884.24 |
| 25 | ₹950.16160 | ₹23,754.04 |
| 50 | ₹922.18720 | ₹46,109.36 |
| 100 | ₹895.05150 | ₹89,505.15 |
| 250 | ₹860.38632 | ₹2,15,096.58 |
| 500 | ₹835.04534 | ₹4,17,522.67 |
| 1,000 | ₹810.44889 | ₹8,10,448.89 |