
A22NZ-BGM-NBA | |
|---|---|
DigiKey Part Number | Z6803-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BGM-NBA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹817.24000 | ₹817.24 |
| 10 | ₹740.27000 | ₹7,402.70 |
| 25 | ₹711.68000 | ₹17,792.00 |
| 50 | ₹690.73200 | ₹34,536.60 |
| 100 | ₹670.40800 | ₹67,040.80 |
| 250 | ₹644.44456 | ₹1,61,111.14 |
| 500 | ₹625.47188 | ₹3,12,735.94 |
| 1,000 | ₹607.04808 | ₹6,07,048.08 |