Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-BMA-NAA

DigiKey Part Number
Z6805-ND
Manufacturer
Manufacturer Product Number
A22NZ-BMA-NAA
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Omron, A22NN
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹559.12000₹559.12
10₹506.74500₹5,067.45
25₹487.17640₹12,179.41
50₹472.84440₹23,642.22
100₹458.93170₹45,893.17
250₹441.16116₹1,10,290.29
500₹428.17476₹2,14,087.38
1,000₹415.56576₹4,15,565.76
Manufacturers Standard Package