
A22NZ-BMM-NRA | |
|---|---|
DigiKey Part Number | Z6656-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BMM-NRA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹559.12000 | ₹559.12 |
| 10 | ₹506.74500 | ₹5,067.45 |
| 25 | ₹487.17640 | ₹12,179.41 |
| 50 | ₹472.84440 | ₹23,642.22 |
| 100 | ₹458.93170 | ₹45,893.17 |
| 250 | ₹441.16116 | ₹1,10,290.29 |
| 500 | ₹428.17476 | ₹2,14,087.38 |
| 1,000 | ₹415.56576 | ₹4,15,565.76 |

