
A22NZ-BNA-NAA | |
|---|---|
DigiKey Part Number | Z6812-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BNA-NAA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹515.32000 | ₹515.32 |
| 10 | ₹466.48900 | ₹4,664.89 |
| 25 | ₹448.44840 | ₹11,211.21 |
| 50 | ₹435.25320 | ₹21,762.66 |
| 100 | ₹422.44010 | ₹42,244.01 |
| 250 | ₹406.08596 | ₹1,01,521.49 |
| 500 | ₹394.13392 | ₹1,97,066.96 |
| 1,000 | ₹382.52853 | ₹3,82,528.53 |