
A22NZ-BNA-NBA | |
|---|---|
DigiKey Part Number | Z6813-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BNA-NBA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹525.57000 | ₹525.57 |
| 10 | ₹475.80800 | ₹4,758.08 |
| 25 | ₹457.39400 | ₹11,434.85 |
| 50 | ₹443.95680 | ₹22,197.84 |
| 100 | ₹430.89210 | ₹43,089.21 |
| 250 | ₹414.21176 | ₹1,03,552.94 |
| 500 | ₹402.01746 | ₹2,01,008.73 |
| 1,000 | ₹390.17724 | ₹3,90,177.24 |