
A22NZ-BNA-TYA | |
|---|---|
DigiKey Part Number | Z6661-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BNA-TYA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹672.80000 | ₹672.80 |
| 10 | ₹609.06400 | ₹6,090.64 |
| 25 | ₹585.50640 | ₹14,637.66 |
| 50 | ₹568.28560 | ₹28,414.28 |
| 100 | ₹551.56790 | ₹55,156.79 |
| 250 | ₹530.20972 | ₹1,32,552.43 |
| 500 | ₹514.59918 | ₹2,57,299.59 |
| 1,000 | ₹499.44248 | ₹4,99,442.48 |







