
A22NZ-RNM-TRA | |
|---|---|
DigiKey Part Number | Z6694-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-RNM-TRA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NL | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹456.61000 | ₹456.61 |
| 10 | ₹413.37300 | ₹4,133.73 |
| 25 | ₹397.38240 | ₹9,934.56 |
| 50 | ₹385.69680 | ₹19,284.84 |