
A22NZ-T-E | |
|---|---|
DigiKey Part Number | Z5526-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-T-E |
Description | CONFIG SWITCH LAMP SCKT 200-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket 200 ~ 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | - | |
Voltage | 200 ~ 240V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,037.16000 | ₹1,037.16 |
| 10 | ₹939.12900 | ₹9,391.29 |
| 25 | ₹902.82320 | ₹22,570.58 |
| 50 | ₹876.26520 | ₹43,813.26 |
| 100 | ₹850.47130 | ₹85,047.13 |
| 250 | ₹817.53568 | ₹2,04,383.92 |
| 500 | ₹793.46016 | ₹3,96,730.08 |
| 1,000 | ₹770.08258 | ₹7,70,082.58 |

