Configurable Switch Body Selector Illuminated - Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22RW-3MY

DigiKey Part Number
SW1560-ND
Manufacturer
Manufacturer Product Number
A22RW-3MY
Description
CONFIG SW BODY SELECTOR ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated - Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Obsolete
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - Yellow
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Omron, A22RW
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹917.88000₹917.88
5₹788.54000₹3,942.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.