
A30NZ-2MM-TRA | |
|---|---|
DigiKey Part Number | Z8077-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-2MM-TRA |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Red | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A30NW | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,374.38000 | ₹2,374.38 |
| 10 | ₹2,049.06700 | ₹20,490.67 |
| 25 | ₹1,931.85760 | ₹48,296.44 |
| 50 | ₹1,847.48700 | ₹92,374.35 |
| 100 | ₹1,766.67610 | ₹1,76,667.61 |
| 250 | ₹1,665.01764 | ₹4,16,254.41 |
| 500 | ₹1,591.84798 | ₹7,95,923.99 |