
A30NZ-3MM-NBA | |
|---|---|
DigiKey Part Number | Z8075-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-3MM-NBA |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A30NS | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,105.07000 | ₹2,105.07 |
| 5 | ₹1,807.25000 | ₹9,036.25 |
| 10 | ₹1,692.25800 | ₹16,922.58 |
| 25 | ₹1,550.80160 | ₹38,770.04 |
| 50 | ₹1,451.29740 | ₹72,564.87 |
| 100 | ₹1,357.73870 | ₹1,35,773.87 |
| 250 | ₹1,242.50112 | ₹3,10,625.28 |
| 500 | ₹1,161.24666 | ₹5,80,623.33 |