
A30NZ-MMA-NGA | |
|---|---|
DigiKey Part Number | Z8054-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-MMA-NGA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A30NN | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,854.40000 | ₹1,854.40 |
| 10 | ₹1,600.47000 | ₹16,004.70 |
| 25 | ₹1,508.97960 | ₹37,724.49 |
| 50 | ₹1,443.15300 | ₹72,157.65 |
| 100 | ₹1,380.07530 | ₹1,38,007.53 |
| 250 | ₹1,300.72748 | ₹3,25,181.87 |
| 500 | ₹1,243.62122 | ₹6,21,810.61 |