
A30NZ-MMA-TYA | |
|---|---|
DigiKey Part Number | Z8060-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-MMA-TYA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A30NL | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,149.80000 | ₹2,149.80 |
| 10 | ₹1,855.14700 | ₹18,551.47 |
| 25 | ₹1,749.06400 | ₹43,726.60 |
| 50 | ₹1,672.70740 | ₹83,635.37 |
| 100 | ₹1,599.55630 | ₹1,59,955.63 |
| 250 | ₹1,507.54820 | ₹3,76,887.05 |
| 500 | ₹1,441.31718 | ₹7,20,658.59 |