
A30NZ-MMM-TRA | |
|---|---|
DigiKey Part Number | 236-A30NZ-MMM-TRA-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-MMM-TRA |
Description | CONFIG SWITCH BODY MUSH PB ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Omron, A30NL | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,183.35000 | ₹2,183.35 |
| 10 | ₹1,803.98800 | ₹18,039.88 |
| 25 | ₹1,673.39680 | ₹41,834.92 |
| 50 | ₹1,584.12480 | ₹79,206.24 |
| 100 | ₹1,503.37910 | ₹1,50,337.91 |
| 250 | ₹1,409.57244 | ₹3,52,393.11 |
| 500 | ₹1,347.99512 | ₹6,73,997.56 |