Configurable Switch Body Pushbutton, Round Illuminated - Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30NZ-MNA-TGA

DigiKey Part Number
Z8068-ND
Manufacturer
Manufacturer Product Number
A30NZ-MNA-TGA
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - Green
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Omron, A30NL
Panel Cutout Dimensions
30.5mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,923.36000₹1,923.36
10₹1,659.54900₹16,595.49
25₹1,564.66760₹39,116.69
50₹1,496.38080₹74,819.04
100₹1,430.96420₹1,43,096.42
250₹1,348.68096₹3,37,170.24
500₹1,289.46314₹6,44,731.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.