
A3AT-90A1-00L | |
|---|---|
DigiKey Part Number | Z8110-ND |
Manufacturer | |
Manufacturer Product Number | A3AT-90A1-00L |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray, Light | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.50mm Dia | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,483.41000 | ₹2,483.41 |
| 10 | ₹2,142.71900 | ₹21,427.19 |
| 25 | ₹2,020.08600 | ₹50,502.15 |
| 50 | ₹1,931.87620 | ₹96,593.81 |
| 100 | ₹1,847.36590 | ₹1,84,736.59 |
| 250 | ₹1,741.04248 | ₹4,35,260.62 |
| 500 | ₹1,664.52374 | ₹8,32,261.87 |