
A3AT-90L1-00EG | |
|---|---|
DigiKey Part Number | A3AT-90L1-00EG-ND |
Manufacturer | |
Manufacturer Product Number | A3AT-90L1-00EG |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.50mm Dia | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,933.50000 | ₹2,933.50 |
| 10 | ₹2,530.93200 | ₹25,309.32 |
| 25 | ₹2,386.00880 | ₹59,650.22 |
| 50 | ₹2,281.75240 | ₹1,14,087.62 |
| 100 | ₹2,181.87560 | ₹2,18,187.56 |
| 250 | ₹2,056.23108 | ₹5,14,057.77 |