
A3AT-91L1-00H | |
|---|---|
DigiKey Part Number | A3AT-91L1-00H-ND |
Manufacturer | |
Manufacturer Product Number | A3AT-91L1-00H |
Description | SWITCH PUSH SPST-NO 6A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A3AT-91L1-00H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP00 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,736.06000 | ₹1,736.06 |
| 10 | ₹1,498.52400 | ₹14,985.24 |
| 25 | ₹1,412.84880 | ₹35,321.22 |
| 50 | ₹1,351.23420 | ₹67,561.71 |
| 100 | ₹1,292.18230 | ₹1,29,218.23 |
| 250 | ₹1,217.91120 | ₹3,04,477.80 |
| 500 | ₹1,164.45226 | ₹5,82,226.13 |

