
A3CA-500A | |
|---|---|
DigiKey Part Number | A3CA-500A-ND |
Manufacturer | |
Manufacturer Product Number | A3CA-500A |
Description | CAP PUSHBUTTON SQUARE BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Blue | |
Illumination | Illuminated | |
For Use With/Related Products | A3C Series | |
Mounting Type | Snap Fit | |
Size | 11.80mm L x 11.80mm W x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹878.74000 | ₹878.74 |



