A3PJ-90A11-24EO is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 47
Unit Price: ₹4,482.25000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: ₹5,367.51000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: ₹7,197.69000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: ₹4,627.81250
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: ₹9,120.57980
Datasheet
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3PJ-90A11-24EO

DigiKey Part Number
A3PJ-90A11-24EO-ND
Manufacturer
Manufacturer Product Number
A3PJ-90A11-24EO
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
A3PJ-90A11-24EO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Orange
Illumination Type, Color
LED, Orange
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 30.50mm x 23.50mm
Operating Temperature
-10°C ~ 40°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,666.77000₹12,666.77
10₹10,921.77200₹1,09,217.72
25₹10,293.58640₹2,57,339.66
50₹9,841.46660₹4,92,073.33
Manufacturers Standard Package