Image for A3PJ-90C12-24AO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3PJ-90C12-24AO

DigiKey Part Number
A3PJ-90C12-24AO-ND
Manufacturer
Manufacturer Product Number
A3PJ-90C12-24AO
Description
SWITCH PUSHBUTTON DPDT 5A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
EDA/CAD Models
A3PJ-90C12-24AO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Orange
Illumination Type, Color
LED, Orange
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Rectangular - 30.50mm x 23.50mm
Operating Temperature
-10°C ~ 40°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,548.54000₹11,548.54
Manufacturers Standard Package