
A3SJ-5805 | |
|---|---|
DigiKey Part Number | Z6973-ND |
Manufacturer | |
Manufacturer Product Number | A3SJ-5805 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | - | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3S | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,686.67000 | ₹1,686.67 |
| 10 | ₹1,527.13200 | ₹15,271.32 |
| 25 | ₹1,468.01480 | ₹36,700.37 |
| 50 | ₹1,424.81400 | ₹71,240.70 |
| 100 | ₹1,382.86160 | ₹1,38,286.16 |
| 250 | ₹1,329.28712 | ₹3,32,321.78 |
| 500 | ₹1,290.12848 | ₹6,45,064.24 |