
C200H-CN520-EU | |
|---|---|
DigiKey Part Number | Z7895-ND |
Manufacturer | |
Manufacturer Product Number | C200H-CN520-EU |
Description | CABLE ASSY COMMUNICATIONS 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Communications Cable Assembly Omron C Series 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | D-Sub Connector | |
Specifications | Communications | |
Number of Positions | 9, 9 | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | Omron C Series | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64,460.48000 | ₹64,460.48 |