Direct

CJ1G-CPU43H | |
|---|---|
DigiKey Part Number | CJ1G-CPU43H-ND |
Manufacturer | |
Manufacturer Product Number | CJ1G-CPU43H |
Description | CONTROL LOGIC 20K PROG 64K DATA |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
Datasheet | Datasheet |
Category | Communications RS-232C |
Manufacturer Omron Automation and Safety | Memory Size 64K Words |
Series | Mounting Type DIN Rail |
Packaging Bulk | Features Battery Backup |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Expandable 30 Modules (2 Racks) Max | Software CX-One |
Display Type No Display | Weight 11 lbs (5 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ2M-CPU13 | Omron Automation and Safety | 198 | Z12617-ND | ₹1,51,189.63000 | Direct |












