Output Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP1W-8ET

DigiKey Part Number
CP1W-8ET-ND
Manufacturer
Manufacturer Product Number
CP1W-8ET
Description
OUTPUT MODULE 8 SOLID STATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CP1W-8ET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
CJ, CP1 Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, CSA, Lloyd, NK, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹41,019.55000₹41,019.55
10₹34,391.50500₹3,43,915.05
25₹32,363.42320₹8,09,085.58
Manufacturers Standard Package