
D40R-LPB-21-10 | |
|---|---|
DigiKey Part Number | Z7409-ND |
Manufacturer | |
Manufacturer Product Number | D40R-LPB-21-10 |
Description | INTERLOCK RFID 3PST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
EDA/CAD Models | D40R-LPB-21-10 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Omron Automation and Safety | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Box | Must Operate 10mm |
Part Status Active | Must Release 13mm |
Type RFID | Operating Temperature -25°C ~ 80°C |
Circuit 3PST-2NC/1NO | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Current Rating (Amps) 200mA (DC) | Approval Agency CE, cULus |
Voltage Rating 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37,529.73000 | ₹37,529.73 |


