
D4B-2A11N | |
|---|---|
DigiKey Part Number | Z9019-ND |
Manufacturer | |
Manufacturer Product Number | D4B-2A11N |
Description | SWITCH SNAP ACT DPST-NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4B-2A11N Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 960gf |
Packaging Bulk | Release Force 150gf |
Part Status Active | Operating Position 21° |
Circuit DPST-NC | Pretravel 21° |
Switch Function On-Mom | Overtravel 50° |
Current Rating (Amps) 10A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -40°C ~ 80°C |
Actuator Type Side Rotary, Roller | Base Product Number |
Mounting Type Chassis Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,876.56000 | ₹11,876.56 |
| 10 | ₹9,832.42800 | ₹98,324.28 |
| 25 | ₹9,119.89000 | ₹2,27,997.25 |
| 50 | ₹8,614.85940 | ₹4,30,742.97 |
| 100 | ₹8,137.28110 | ₹8,13,728.11 |