Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4B-4116N-NPT

DigiKey Part Number
Z4009-ND
Manufacturer
Manufacturer Product Number
D4B-4116N-NPT
Description
SWITCH SNAP ACTION SPDT 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
30 V
Actuator Type
Side Rotary, Adjustable Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
960gf
Release Force
150gf
Operating Position
21°
Pretravel
21°
Differential Travel
12°
Overtravel
50°
Mechanical Life
30,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹13,128.04000₹13,128.04
10₹10,868.28300₹1,08,682.83
25₹10,080.56320₹2,52,014.08
50₹9,522.30460₹4,76,115.23
100₹9,057.67920₹9,05,767.92
Manufacturers Standard Package