
D4B-4117N | |
|---|---|
DigiKey Part Number | Z7054-ND |
Manufacturer | |
Manufacturer Product Number | D4B-4117N |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Adjustable Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 216gf | |
Release Force | 30gf | |
Operating Position | 21° | |
Pretravel | 21° | |
Differential Travel | 12° | |
Overtravel | 50° | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,876.56000 | ₹11,876.56 |
| 10 | ₹9,832.42800 | ₹98,324.28 |
| 25 | ₹9,119.89000 | ₹2,27,997.25 |
| 50 | ₹8,614.85940 | ₹4,30,742.97 |
| 100 | ₹8,137.28110 | ₹8,13,728.11 |