Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4B-4171N

DigiKey Part Number
236-D4B-4171N-ND
Manufacturer
Manufacturer Product Number
D4B-4171N
Description
SWITCH LIMIT DPST 10A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1900gf
Release Force
200gf
Operating Position
1.890" (48.0mm)
Pretravel
0.080" (2.0mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.197" (5.0mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,673.30000₹12,673.30
10₹10,492.46400₹1,04,924.64
25₹9,732.04760₹2,43,301.19
50₹9,193.07840₹4,59,653.92
100₹8,722.20960₹8,72,220.96
Manufacturers Standard Package