Non-Locking Interlock DPST-NO/NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4BS-15FS

DigiKey Part Number
SW1490-ND
Manufacturer
Manufacturer Product Number
D4BS-15FS
Description
INTERLOCK NON-LOCKING DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NO/NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NO/NC
Current Rating (Amps)
10A (AC)
Voltage Rating
120VAC
Voltage - Supply
-
Holding Force
2kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
PG13.5
Operating Temperature
-40°C ~ 80°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CE, CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,337.94000₹11,337.94
5₹9,889.45800₹49,447.29
10₹9,322.98000₹93,229.80
25₹8,622.27680₹2,15,556.92
50₹8,126.35960₹4,06,317.98
100₹7,657.88570₹7,65,788.57
Manufacturers Standard Package