
D4BS-25FS | |
|---|---|
DigiKey Part Number | SW1491-ND |
Manufacturer | |
Manufacturer Product Number | D4BS-25FS |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating | 120VAC | |
Voltage - Supply | - | |
Holding Force | 2kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,817.73000 | ₹12,817.73 |
| 5 | ₹11,180.27000 | ₹55,901.35 |
| 10 | ₹10,539.80300 | ₹1,05,398.03 |
| 25 | ₹9,747.51640 | ₹2,43,687.91 |
| 50 | ₹9,186.70460 | ₹4,59,335.23 |
| 100 | ₹8,656.99800 | ₹8,65,699.80 |