
D4BS-4AFSNPT | |
|---|---|
DigiKey Part Number | Z3671-ND |
Manufacturer | |
Manufacturer Product Number | D4BS-4AFSNPT |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating | 120VAC | |
Voltage - Supply | - | |
Holding Force | 2kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,319.32000 | ₹19,319.32 |
| 5 | ₹16,850.45200 | ₹84,252.26 |
| 10 | ₹15,884.57900 | ₹1,58,845.79 |
| 25 | ₹14,689.76640 | ₹3,67,244.16 |
| 50 | ₹13,843.99180 | ₹6,92,199.59 |