
D4C-2233 | |
|---|---|
DigiKey Part Number | Z7113-ND |
Manufacturer | |
Manufacturer Product Number | D4C-2233 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4C-2233 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Automation and Safety | Features Status Indicator |
Series | Operating Force 1800gf |
Packaging Bulk | Release Force 450gf |
Part Status Active | Operating Position 1.350" (34.3mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Differential Travel 0.008" (0.2mm) |
Current Rating (Amps) 5A (AC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Actuator Type Cross Roller Plunger | Electrical Life 200,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 70°C |
Termination Style Cable Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,641.63000 | ₹20,641.63 |