
D4C-3202-F4 | |
|---|---|
DigiKey Part Number | Z7125-ND |
Manufacturer | |
Manufacturer Product Number | D4C-3202-F4 |
Description | SWITCH LIMIT SPDT 4A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4C-3202-F4 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Omron Automation and Safety | Operating Force 1200gf |
Series | Release Force 450gf |
Packaging Bulk | Operating Position 1.122" (28.5mm) |
Part Status Active | Pretravel 0.071" (1.8mm) |
Circuit SPDT | Differential Travel 0.008" (0.2mm) |
Switch Function On-Mom | Overtravel 0.118" (3.0mm) |
Current Rating (Amps) 4A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -10°C ~ 70°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Cable Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,246.07000 | ₹24,246.07 |