
D4E-1A10N-CN4 | |
|---|---|
DigiKey Part Number | Z11978-ND |
Manufacturer | |
Manufacturer Product Number | D4E-1A10N-CN4 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4E-1A10N-CN4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1200gf | |
Release Force | 500gf | |
Operating Position | 1.235" (31.4mm) | |
Pretravel | 0.060" (1.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,965.43000 | ₹8,965.43 |
| 10 | ₹7,422.63800 | ₹74,226.38 |
| 25 | ₹6,884.80520 | ₹1,72,120.13 |
| 50 | ₹6,503.69320 | ₹3,25,184.66 |
| 100 | ₹6,143.32430 | ₹6,14,332.43 |