Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4E-1D10N

DigiKey Part Number
Z5579-ND
Manufacturer
Manufacturer Product Number
D4E-1D10N
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4E-1D10N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1200gf
Release Force
500gf
Operating Position
1.625" (41.3mm)
Pretravel
0.060" (1.5mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹12,488.79000₹12,488.79
10₹10,339.54600₹1,03,395.46
25₹9,590.14400₹2,39,753.60
50₹9,059.11420₹4,52,955.71
100₹8,585.92510₹8,58,592.51
Manufacturers Standard Package