
D4E-1G21N-M1J | |
|---|---|
DigiKey Part Number | Z7196-ND |
Manufacturer | |
Manufacturer Product Number | D4E-1G21N-M1J |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4E-1G21N-M1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 400gf | |
Release Force | 80gf | |
Operating Position | 0.909" (23.1mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,233.93000 | ₹16,233.93 |
| 10 | ₹13,439.75100 | ₹1,34,397.51 |
| 25 | ₹12,465.45400 | ₹3,11,636.35 |
| 50 | ₹11,774.90840 | ₹5,88,745.42 |