
D4MC-1000 | |
|---|---|
DigiKey Part Number | Z7220-ND |
Manufacturer | |
Manufacturer Product Number | D4MC-1000 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4MC-1000 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 170gf |
Part Status Active | Release Force 25gf |
Circuit SPDT | Operating Position 0.984" (25.0mm) |
Switch Function On-Mom | Differential Travel 0.118" (3.0mm) |
Current Rating (Amps) 10A (AC), 6A (DC) | Overtravel 0.158" (4.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,129.07000 | ₹4,129.07 |
| 10 | ₹3,418.24900 | ₹34,182.49 |
| 25 | ₹3,170.70960 | ₹79,267.74 |
| 50 | ₹2,995.33360 | ₹1,49,766.68 |
| 100 | ₹2,829.51830 | ₹2,82,951.83 |
| 250 | ₹2,624.08420 | ₹6,56,021.05 |