
D4N-1B62R | |
|---|---|
DigiKey Part Number | Z11988-ND |
Manufacturer | |
Manufacturer Product Number | D4N-1B62R |
Description | SWITCH SNAP ACT DPST-NC 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-1B62R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 765gf | |
Release Force | - | |
Operating Position | 2.087" (53.0mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,246.14000 | ₹7,246.14 |
| 5 | ₹6,320.99200 | ₹31,604.96 |
| 10 | ₹5,959.05800 | ₹59,590.58 |
| 25 | ₹5,511.54200 | ₹1,37,788.55 |
| 50 | ₹5,194.78400 | ₹2,59,739.20 |
| 100 | ₹4,895.57310 | ₹4,89,557.31 |