
D4N-2BRE | |
|---|---|
DigiKey Part Number | Z7265-ND |
Manufacturer | |
Manufacturer Product Number | D4N-2BRE |
Description | SWITCH SNAP ACT DPST-NC 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-2BRE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Side Rotary, Fork Lever Lock (Yoke) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Right Operating Lever | |
Operating Force | 653gf | |
Release Force | - | |
Operating Position | 6.5° | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,817.73000 | ₹12,817.73 |
| 5 | ₹11,180.27000 | ₹55,901.35 |
| 10 | ₹10,539.80300 | ₹1,05,398.03 |
| 25 | ₹9,747.51640 | ₹2,43,687.91 |
| 50 | ₹9,186.70460 | ₹4,59,335.23 |
| 100 | ₹8,656.99800 | ₹8,65,699.80 |