Switch DPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4B32R-NPT

DigiKey Part Number
Z7288-ND
Manufacturer
Manufacturer Product Number
D4N-4B32R-NPT
Description
SWITCH SNAP ACT DPST-NC 10A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4B32R-NPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Automation and Safety
Termination Style
Screw Terminal
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Reset Function
Part Status
Active
Operating Force
1101gf
Circuit
DPST-NC
Operating Position
1.748" (44.4mm)
Switch Function
On-Off
Pretravel
0.080" (2.0mm)
Current Rating (Amps)
10A (AC), 2.5A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
300,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-30°C ~ 70°C
Actuator Type
Roller Plunger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,166.71000₹9,166.71
5₹7,996.10400₹39,980.52
10₹7,538.28100₹75,382.81
25₹6,971.91560₹1,74,297.89
50₹6,571.04800₹3,28,552.40
100₹6,192.39610₹6,19,239.61
Manufacturers Standard Package