D4N-4C25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4C25

DigiKey Part Number
Z7289-ND
Manufacturer
Manufacturer Product Number
D4N-4C25
Description
SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4C25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
510gf
Release Force
51gf
Operating Position
-
Pretravel
18°
Differential Travel
-
Overtravel
40°
Mechanical Life
15,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,359.11000₹6,359.11
Manufacturers Standard Package