Image for D4N-4C2H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-4C2H

DigiKey Part Number
D4N-4C2H-ND
Manufacturer
Manufacturer Product Number
D4N-4C2H
Description
SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-4C2H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Side Rotary, Adjustable Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
459gf
Release Force
41gf
Operating Position
-
Pretravel
18°
Differential Travel
-
Overtravel
40°
Mechanical Life
15,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,302.99000₹7,302.99
Manufacturers Standard Package